LP9-11132H22
vs
LP9-32131G21
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
OTTO ENGINEERING INC
|
OTTO ENGINEERING INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Actuator Angle |
|
|
Actuator Color |
BLACK
|
RED
|
Actuator Length |
0.27 inch
|
0.27 inch
|
Actuator Material |
THERMOPLASTIC
|
THERMOPLASTIC
|
Actuator Travel |
2.032 mm
|
2.032 mm
|
Actuator Type |
PUSHBUTTON
|
PUSHBUTTON
|
Body Height |
8.636 mm
|
8.636 mm
|
Bushing Type |
15/32-32
|
15/32-32
|
Contact (AC) Max Rating R Load |
3A@115VAC
|
3A@115VAC
|
Contact Current(AC)-Max |
3 A
|
3 A
|
Contact Current(DC)-Max |
5 A
|
5 A
|
Contact (DC) Max Rating R Load |
5A@28VDC
|
5A@28VDC
|
Contact Timing |
SNAP ACTION
|
SNAP ACTION
|
Contact Voltage(AC)-Max |
115 V
|
115 V
|
Contact Voltage(DC)-Max |
28 V
|
28 V
|
Dielectric Withstand Volts |
1050VRMS V
|
1050VRMS V
|
Illumination |
LED
|
LED
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Gold (Au)
|
Gold (Au)
|
Terminal Material |
SILVER
|
SILVER
|
Termination Type |
SOLDER LUG
|
SOLDER LUG
|
Base Number Matches |
1
|
1
|
|
|
|
Compare LP9-11132H22 with alternatives
Compare LP9-32131G21 with alternatives