LP87C51BH-1
vs
TS80C32X2-LJAD
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEL CORP
|
ATMEL CORP
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP,
|
DIP,
|
Pin Count |
40
|
40
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
NO
|
NO
|
Additional Feature |
BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION
|
|
Address Bus Width |
16
|
16
|
Bit Size |
8
|
8
|
Boundary Scan |
NO
|
NO
|
Clock Frequency-Max |
16 MHz
|
30 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
8
|
8
|
JESD-30 Code |
R-PDIP-T40
|
R-PDIP-T40
|
Length |
52.26 mm
|
51.75 mm
|
Number of I/O Lines |
32
|
32
|
Number of Terminals |
40
|
40
|
On Chip Program ROM Width |
8
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
NO
|
NO
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
ROM (words) |
4096
|
|
ROM Programmability |
OTPROM
|
ROM LESS
|
Seated Height-Max |
5.08 mm
|
5.08 mm
|
Speed |
16 MHz
|
30 MHz
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
2.7 V
|
Supply Voltage-Nom |
5 V
|
3 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
15.24 mm
|
15.24 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
MICROCONTROLLER
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
ECCN Code |
|
3A991.A.2
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare LP87C51BH-1 with alternatives
Compare TS80C32X2-LJAD with alternatives