LP87524PRNFRQ1
vs
LP87524TRNFRQ1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
VQFN-26
HQCCN,
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Additional Feature
ADJUSTABLE VOLTAGE FROM 0.6 TO 3.36V; ALSO OPERATES IN PFM MODE; BUCK 1=1.5V; BUCK3=2.5V
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
5.5 V
Input Voltage-Min
2.8 V
2.8 V
Input Voltage-Nom
3.7 V
3.7 V
JESD-30 Code
R-PQCC-N26
R-PQCC-N26
JESD-609 Code
e3
e3
Length
4.5 mm
4.5 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
4
4
Number of Terminals
26
26
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
4 A
4 A
Output Voltage-Max
3.36 V
3.36 V
Output Voltage-Min
0.6 V
0.6 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HQCCN
HVQCCN
Package Equivalence Code
LCC26,.16X.18,20
LCC26,.16X.18,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Screening Level
AEC-Q100
AEC-Q100
Seated Height-Max
0.9 mm
0.9 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
4400 kHz
2200 kHz
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
4 mm
4 mm
Base Number Matches
1
1
Date Of Intro
2019-10-26
Output Voltage-Nom
1 V
Compare LP87524PRNFRQ1 with alternatives
Compare LP87524TRNFRQ1 with alternatives