LP80C51FA
vs
LP80C51RA-20
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
INTEL CORP
|
Package Description |
PLASTIC, DIP-40
|
DIP, DIP40,.6
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
NO
|
NO
|
Additional Feature |
BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION
|
ON-CIRCUIT EMULATION
|
Address Bus Width |
16
|
16
|
Bit Size |
8
|
8
|
Boundary Scan |
NO
|
NO
|
Clock Frequency-Max |
12 MHz
|
20 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
8
|
8
|
JESD-30 Code |
R-PDIP-T40
|
R-PDIP-T40
|
Length |
52.26 mm
|
52.26 mm
|
Number of I/O Lines |
32
|
32
|
Number of Terminals |
40
|
40
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
NO
|
NO
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
ROM (words) |
0
|
|
ROM Programmability |
ROMLESS
|
|
Seated Height-Max |
5.08 mm
|
5.08 mm
|
Speed |
12 MHz
|
20 MHz
|
Supply Voltage-Max |
6 V
|
6 V
|
Supply Voltage-Min |
4 V
|
4 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
15.24 mm
|
15.24 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
MICROCONTROLLER
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
DIP
|
Pin Count |
|
40
|
CPU Family |
|
8051
|
Format |
|
FIXED POINT
|
Integrated Cache |
|
NO
|
Low Power Mode |
|
YES
|
Number of DMA Channels |
|
|
Number of External Interrupts |
|
2
|
Number of Serial I/Os |
|
1
|
Number of Timers |
|
3
|
On Chip Data RAM Width |
|
8
|
Package Equivalence Code |
|
DIP40,.6
|
Qualification Status |
|
Not Qualified
|
RAM (bytes) |
|
512
|
RAM (words) |
|
512
|
Supply Current-Max |
|
47 mA
|
|
|
|
Compare LP80C51FA with alternatives
Compare LP80C51RA-20 with alternatives