LP7-D2112M23 vs LP7-D2121B21 feature comparison

LP7-D2112M23 OTTO Engineering Inc

Buy Now Datasheet

LP7-D2121B21 OTTO Engineering Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer OTTO ENGINEERING INC OTTO ENGINEERING INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Color ORANGE RED
Actuator Material THERMOPLASTIC THERMOPLASTIC
Actuator Travel 2.032 mm 2.032 mm
Actuator Type PUSHBUTTON PUSHBUTTON
Bushing Type 15/32-32 15/32-32
Contact (AC) Max Rating I Load 3A@115VAC 3A@115VAC
Contact Current(DC)-Max 5 A 5 A
Contact (DC) Max Rating R Load 5A@28VDC 5A@28VDC
Contact Voltage(DC)-Max 28 V 28 V
Dielectric Withstand Volts 1050VRMS V 1050VRMS V
Electrical Life 25000 Cycle(s) 25000 Cycle(s)
Illumination LED LED
JESD-609 Code e4 e4
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PCB Hole Count 6 6
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Terminal Finish Gold (Au) Gold (Au)
Terminal Length 0.13 inch 0.13 inch
Terminal Material SILVER SILVER
Termination Type SOLDER LUG SOLDER LUG
Base Number Matches 1 1

Compare LP7-D2112M23 with alternatives

Compare LP7-D2121B21 with alternatives