LP7-D1221E13
vs
LP7-D1231F29
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
OTTO ENGINEERING INC
|
OTTO ENGINEERING INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Actuator Color |
ORANGE
|
WHITE
|
Actuator Material |
THERMOPLASTIC
|
THERMOPLASTIC
|
Actuator Travel |
2.032 mm
|
2.032 mm
|
Actuator Type |
PUSHBUTTON
|
PUSHBUTTON
|
Bushing Type |
15/32-32
|
15/32-32
|
Contact (AC) Max Rating I Load |
3A@115VAC
|
3A@115VAC
|
Contact Current(DC)-Max |
5 A
|
5 A
|
Contact (DC) Max Rating R Load |
5A@28VDC
|
5A@28VDC
|
Contact Voltage(DC)-Max |
28 V
|
28 V
|
Dielectric Withstand Volts |
1050VRMS V
|
1050VRMS V
|
Electrical Life |
25000 Cycle(s)
|
25000 Cycle(s)
|
Illumination |
LED
|
LED
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PCB Hole Count |
6
|
6
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Terminal Finish |
Gold (Au)
|
Gold (Au)
|
Terminal Length |
0.13 inch
|
0.13 inch
|
Terminal Material |
SILVER
|
SILVER
|
Termination Type |
SOLDER LUG
|
SOLDER LUG
|
Base Number Matches |
1
|
1
|
|
|
|
Compare LP7-D1221E13 with alternatives
Compare LP7-D1231F29 with alternatives