LP5951MG-1.8/NOPB vs LP5951MG-1.8 feature comparison

LP5951MG-1.8/NOPB Texas Instruments

Buy Now Datasheet

LP5951MG-1.8 National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code SOT-23
Package Description SOT-23, 5 PIN SC-70, 5 PIN
Pin Count 5
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.35 V 0.35 V
Dropout Voltage1-Nom 0.2 V 0.2 V
Input Voltage Absolute-Max 6.5 V 6.5 V
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 1.8 V 1.8 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3 e0
Length 2 mm 2 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 1.836 V 1.836 V
Output Voltage1-Min 1.764 V 1.764 V
Output Voltage1-Nom 1.8 V 1.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP5/6,.08 TSSOP5/6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.1 mm 1.1 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Voltage Tolerance-Max 3.5% 3.5%
Width 1.25 mm 1.25 mm
Base Number Matches 1 2