LP5910-1.825YKAR
vs
LP5910-1.8YKAR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
VFBGA, BGA4,2X2,14
VFBGA, BGA4,2X2,14
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Date Of Intro
2017-06-25
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.18 V
0.18 V
Dropout Voltage1-Nom
0.12 V
0.12 V
Input Voltage Absolute-Max
3.6 V
3.6 V
Input Voltage-Max
3.3 V
3.3 V
Input Voltage-Min
2.325 V
2.3 V
JESD-30 Code
S-XBGA-B4
S-XBGA-B4
JESD-609 Code
e1
e1
Length
0.7 mm
0.7 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
4
4
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current1-Max
0.3 A
0.3 A
Output Voltage1-Max
1.8615 V
1.836 V
Output Voltage1-Min
1.7885 V
1.764 V
Output Voltage1-Nom
1.825 V
1.8 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
VFBGA
VFBGA
Package Equivalence Code
BGA4,2X2,14
BGA4,2X2,14
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.4 mm
0.4 mm
Surface Mount
YES
YES
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
BALL
Terminal Pitch
0.35 mm
0.35 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
30
Voltage Tolerance-Max
2%
2%
Width
0.7 mm
0.7 mm
Base Number Matches
1
1
Compare LP5910-1.825YKAR with alternatives
Compare LP5910-1.8YKAR with alternatives