LP5907SNX-2.8/NOPB vs PT7M8216B28XZEX feature comparison

LP5907SNX-2.8/NOPB Texas Instruments

Buy Now Datasheet

PT7M8216B28XZEX Diodes Incorporated

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC DIODES INC
Package Description X2SON-4 ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.25 V
Dropout Voltage1-Nom 0.12 V 0.15 V
Input Voltage Absolute-Max 6 V 6 V
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 3.8 V 3.8 V
JESD-30 Code S-PDSO-N4 S-PDSO-N4
JESD-609 Code e4
Length 1 mm 1 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 4 4
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.25 A 0.3 A
Output Voltage1-Max 2.856 V 2.856 V
Output Voltage1-Min 2.744 V 2.744 V
Output Voltage1-Nom 2.8 V 2.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Equivalence Code SOLCC4,.04,25 SOLCC4,.04,25
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR, 7 INCH TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.4 mm 0.5 mm
Surface Mount YES YES
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 2% 2%
Width 1 mm 1 mm
Base Number Matches 1 1
Line Regulation-Max 0.00952%
Load Regulation-Max 0.03%
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C

Compare LP5907SNX-2.8/NOPB with alternatives

Compare PT7M8216B28XZEX with alternatives