LP5907MFX-2.9/NOPB vs LP5907SNX-2.9/NOPB feature comparison

LP5907MFX-2.9/NOPB Texas Instruments

Buy Now Datasheet

LP5907SNX-2.9/NOPB Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description LSSOP, HVSON, SOLCC4,.04,25
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Date Of Intro 2017-08-11
Samacsys Manufacturer Texas Instruments Texas Instruments
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.25 V 0.25 V
Dropout Voltage1-Nom 0.12 V 0.12 V
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 3.9 V 3.9 V
JESD-30 Code R-PDSO-G5 S-PDSO-N4
JESD-609 Code e4 e4
Length 2.9 mm 1 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 4
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.25 A 0.25 A
Output Voltage1-Max 2.958 V 2.958 V
Output Voltage1-Min 2.842 V 2.842 V
Output Voltage1-Nom 2.9 V 2.9 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP HVSON
Package Equivalence Code TSOP5,.11,37 SOLCC4,.04,25
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.45 mm 0.4 mm
Surface Mount YES YES
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.95 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tolerance-Max 2% 2%
Width 1.6 mm 1 mm
Base Number Matches 1 1
Input Voltage Absolute-Max 6 V
Packing Method TR, 7 INCH

Compare LP5907MFX-2.9/NOPB with alternatives

Compare LP5907SNX-2.9/NOPB with alternatives