LP5551SQX/NOPB
vs
71M6543GH-IGTR/F
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MAXIM INTEGRATED PRODUCTS INC
Package Description
HVQCCN, LCC36,.25SQ,20
LFQFP, QFP100,.63SQ,20
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
ANALOG CIRCUIT
ANALOG CIRCUIT
JESD-30 Code
S-XQCC-N36
S-PQFP-G100
JESD-609 Code
e3
Length
6 mm
14 mm
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Terminals
36
100
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVQCCN
LFQFP
Package Equivalence Code
LCC36,.25SQ,20
QFP100,.63SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.8 mm
1.6 mm
Supply Voltage-Max (Vsup)
5.5 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
3 V
Supply Voltage-Nom (Vsup)
3.6 V
3.3 V
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
6 mm
14 mm
Base Number Matches
1
1
Part Package Code
QFP
Pin Count
100
Supply Current-Max (Isup)
9.1 mA
Compare LP5551SQX/NOPB with alternatives
Compare 71M6543GH-IGTR/F with alternatives