LP5-A30A312 vs LP5-A80A312 feature comparison

LP5-A30A312 OTTO Engineering Inc

Buy Now Datasheet

LP5-A80A312 OTTO Engineering Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer OTTO ENGINEERING INC OTTO ENGINEERING INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Angle
Actuator Color SILVER SILVER
Actuator Length 0.213 inch 0.213 inch
Actuator Material THERMOPLASTIC THERMOPLASTIC
Actuator Travel 4.572 mm 4.572 mm
Actuator Type PUSHBUTTON PUSHBUTTON
Body Height 22.7838 mm 22.7838 mm
Body Length or Diameter 14.3002 mm 14.3002 mm
Bushing Length 0.55 inch 0.55 inch
Contact (AC) Max Rating R Load 3A@115VAC 3A@115VAC
Contact Current(AC)-Max 3 A 3 A
Contact Current(DC)-Max 5 A 5 A
Contact (DC) Max Rating R Load 5A@28VDC 5A@28VDC
Contact Voltage(AC)-Max 115 V 115 V
Contact Voltage(DC)-Max 28 V 28 V
Dielectric Withstand Volts 1050VRMS V 1050VRMS V
Electrical Life 200000 Cycle(s) 200000 Cycle(s)
Illumination LED LED
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Surface Mount NO NO
Terminal Length 0.38 inch 0.38 inch
Termination Type SOLDER LUG SOLDER LUG
Base Number Matches 1 1

Compare LP5-A30A312 with alternatives

Compare LP5-A80A312 with alternatives