LP49-SR-10.0M-30D1JJ vs LP49-SR-10.0M-30D1CB feature comparison

LP49-SR-10.0M-30D1JJ Pletronics Inc

Buy Now Datasheet

LP49-SR-10.0M-30D1CB Pletronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PLETRONICS INC PLETRONICS INC
Package Description ROHS COMPLIANT PACKAGE-2 ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.50 8541.60.00.50
Additional Feature AT-CUT CRYSTAL; BULK AT-CUT CRYSTAL; BULK
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type SERIES - FUNDAMENTAL SERIES - FUNDAMENTAL
Drive Level 1000 µW 1000 µW
Frequency Stability 0.001% 0.001%
Frequency Tolerance 30 ppm 30 ppm
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 10 MHz 10 MHz
Operating Temperature-Max 80 °C 45 °C
Operating Temperature-Min -30 °C
Physical Dimension L10.8XB4.47XH3.56 (mm)/L0.425XB0.176XH0.14 (inch) L10.8XB4.47XH3.56 (mm)/L0.425XB0.176XH0.14 (inch)
Series Resistance 70 Ω 70 Ω
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Base Number Matches 1 1

Compare LP49-SR-10.0M-30D1JJ with alternatives

Compare LP49-SR-10.0M-30D1CB with alternatives