LP49-44-6.0M-30H1JK vs LP49-44-6.0M-30H1JH feature comparison

LP49-44-6.0M-30H1JK Pletronics Inc

Buy Now Datasheet

LP49-44-6.0M-30H1JH Pletronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PLETRONICS INC PLETRONICS INC
Package Description ROHS COMPLIANT PACKAGE-2 ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.60.00.50 8541.60.00.50
Additional Feature AT-CUT CRYSTAL; BULK AT-CUT CRYSTAL; BULK
Aging 5 PPM/YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 1000 µW 1000 µW
Frequency Stability 0.005% 0.005%
Frequency Tolerance 30 ppm 30 ppm
JESD-609 Code e3 e3
Load Capacitance 44 pF 44 pF
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 6 MHz 6 MHz
Operating Temperature-Max 85 °C 75 °C
Operating Temperature-Min -30 °C -30 °C
Physical Dimension L10.8XB4.47XH3.56 (mm)/L0.425XB0.176XH0.14 (inch) L10.8XB4.47XH3.56 (mm)/L0.425XB0.176XH0.14 (inch)
Series Resistance 120 Ω 120 Ω
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Base Number Matches 1 1

Compare LP49-44-6.0M-30H1JK with alternatives

Compare LP49-44-6.0M-30H1JH with alternatives