LP49-18-13.0M-30F1EE
vs
LP49-18-13.0M-30F1GH
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PLETRONICS INC
|
PLETRONICS INC
|
Package Description |
ROHS COMPLIANT PACKAGE-2
|
ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.60.00.50
|
8541.60.00.50
|
Additional Feature |
AT-CUT CRYSTAL; BULK
|
AT-CUT CRYSTAL; BULK
|
Aging |
5 PPM/YEAR
|
5 PPM/YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
1000 µW
|
1000 µW
|
Frequency Stability |
0.002%
|
0.002%
|
Frequency Tolerance |
30 ppm
|
30 ppm
|
JESD-609 Code |
e3
|
e3
|
Load Capacitance |
18 pF
|
18 pF
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Frequency-Nom |
13 MHz
|
13 MHz
|
Operating Temperature-Max |
60 °C
|
75 °C
|
Operating Temperature-Min |
-10 °C
|
-20 °C
|
Physical Dimension |
L10.8XB4.47XH3.56 (mm)/L0.425XB0.176XH0.14 (inch)
|
L10.8XB4.47XH3.56 (mm)/L0.425XB0.176XH0.14 (inch)
|
Series Resistance |
60 Ω
|
60 Ω
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Base Number Matches |
1
|
1
|
|
|
|
Compare LP49-18-13.0M-30F1EE with alternatives
Compare LP49-18-13.0M-30F1GH with alternatives