LP49-09-27.0M-20G3JK
vs
LP49-09-27.0M-20G3LK
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PLETRONICS INC
PLETRONICS INC
Package Description
ROHS COMPLIANT PACKAGE-2
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
compliant
compliant
HTS Code
8541.60.00.60
8541.60.00.60
Additional Feature
AT-CUT CRYSTAL; BULK
AT-CUT CRYSTAL; BULK
Aging
5 PPM/YEAR
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - 3RD OVERTONE
PARALLEL - 3RD OVERTONE
Drive Level
1000 µW
1000 µW
Frequency Stability
0.003%
0.003%
Frequency Tolerance
20 ppm
20 ppm
JESD-609 Code
e3
e3
Load Capacitance
9 pF
9 pF
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Operating Frequency-Nom
27 MHz
27 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-40 °C
Physical Dimension
L10.8XB4.47XH3.56 (mm)/L0.425XB0.176XH0.14 (inch)
L10.8XB4.47XH3.56 (mm)/L0.425XB0.176XH0.14 (inch)
Series Resistance
100 Ω
100 Ω
Surface Mount
NO
NO
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Base Number Matches
1
1
Compare LP49-09-27.0M-20G3JK with alternatives
Compare LP49-09-27.0M-20G3LK with alternatives