LP3997MMX-3.3/NOPB vs LP3997MMX-3.3 feature comparison

LP3997MMX-3.3/NOPB Texas Instruments

Buy Now Datasheet

LP3997MMX-3.3 Texas Instruments

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description TSSOP, TSSOP8,.19 TSSOP,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 0.4 V 0.4 V
Dropout Voltage1-Nom 0.14 V
Input Voltage Absolute-Max 6.5 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 2 V 2 V
JESD-30 Code S-PDSO-G8 S-PDSO-G8
JESD-609 Code e3
Length 3 mm 3 mm
Line Regulation-Max 0.0168%
Load Regulation-Max 0.0199%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 8 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.25 A 0.25 A
Output Voltage1-Max 3.399 V 3.399 V
Output Voltage1-Min 3.201 V 3.201 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP8,.19 TSSOP8,.19
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.09 mm 1.09 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Voltage Tolerance-Max 3% 3%
Width 3 mm 3 mm
Base Number Matches 1 2
Part Package Code MSOP
Pin Count 8

Compare LP3997MMX-3.3/NOPB with alternatives

Compare LP3997MMX-3.3 with alternatives