LP3996SD-2828/NOPB vs LP3986BL-2929 feature comparison

LP3996SD-2828/NOPB Texas Instruments

Buy Now Datasheet

LP3986BL-2929 Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code SON
Package Description 3 X 3 MM, GREEN, LLP-10 VFBGA, BGA8,3X3,20
Pin Count 10
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.22 V 0.1 V
Dropout Voltage1-Nom 0.11 V 0.06 V
Dropout Voltage2-Max 0.55 V 0.1 V
Input Voltage Absolute-Max 6.5 V 6.5 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 2 V 2.7 V
JESD-30 Code S-XDSO-N10 S-PBGA-B8
JESD-609 Code e3 e0
Length 3 mm 1.55 mm
Line Regulation-Max 0.0185% 0.0096%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 10 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Current2-Max 0.3 A 0.15 A
Output Voltage1-Max 2.905 V 2.987 V
Output Voltage1-Min 2.695 V 2.813 V
Output Voltage1-Nom 2.8 V 2.9 V
Output Voltage2-Max 2.905 V 2.987 V
Output Voltage2-Min 2.695 V 2.813 V
Output Voltage2-Nom 2.8 V 2.9 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVSON VFBGA
Package Equivalence Code SOLCC10,.11,20 BGA8,3X3,20
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max 0.8 mm 0.995 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish MATTE TIN TIN LEAD
Terminal Form NO LEAD BALL
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 3.75% 3%
Width 3 mm 1.55 mm
Base Number Matches 2 3
Samacsys Manufacturer Texas Instruments
Packing Method TR

Compare LP3986BL-2929 with alternatives