LP3996SD-2533/NOPB vs LP3996SD-2533 feature comparison

LP3996SD-2533/NOPB National Semiconductor Corporation

Buy Now Datasheet

LP3996SD-2533 National Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description 3 X 3 MM, LEAD FREE, LLP-10 3 X 3 MM, LEAD FREE, LLP-10
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.22 V 0.22 V
Dropout Voltage1-Nom 0.21 V 0.21 V
Dropout Voltage2-Max 0.55 V 0.55 V
Input Voltage Absolute-Max 6.5 V 6.5 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 2 V 2 V
JESD-30 Code S-XDSO-N10 S-XDSO-N10
JESD-609 Code e3 e3
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 10 10
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Current2-Max 0.3 A 0.3 A
Output Voltage1-Max 2.593 V 2.593 V
Output Voltage1-Min 2.406 V 2.406 V
Output Voltage1-Nom 2.5 V 2.5 V
Output Voltage2-Max 3.423 V 3.423 V
Output Voltage2-Min 3.176 V 3.176 V
Output Voltage2-Nom 3.3 V 3.3 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVSON HVSON
Package Equivalence Code SOLCC10,.11,20 SOLCC10,.11,20
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max 0.8 mm 0.8 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Voltage Tolerance-Max 3.75% 3.75%
Width 3 mm 3 mm
Base Number Matches 1 2