LP3990SDX-1.5
vs
LP3990SD-1.5
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
SOIC
|
|
Package Description |
HVSON,
|
LLP-6
|
Pin Count |
6
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Input Voltage-Max |
6 V
|
6 V
|
Input Voltage-Min |
2 V
|
2 V
|
JESD-30 Code |
S-PDSO-N6
|
S-PDSO-N6
|
JESD-609 Code |
e0
|
e0
|
Length |
3 mm
|
3 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
6
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
0.15 A
|
0.15 A
|
Output Voltage1-Max |
1.545 V
|
1.545 V
|
Output Voltage1-Min |
1.455 V
|
1.455 V
|
Output Voltage1-Nom |
1.5 V
|
1.5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVSON
|
HVSON
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max |
0.8 mm
|
0.8 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.95 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Voltage Tolerance-Max |
3%
|
3%
|
Width |
3 mm
|
3 mm
|
Base Number Matches |
2
|
2
|
Adjustability |
|
FIXED
|
Dropout Voltage1-Nom |
|
0.12 V
|
Input Voltage Absolute-Max |
|
6.5 V
|
Line Regulation-Max |
|
0.00525%
|
Load Regulation-Max |
|
0.018%
|
Number of Outputs |
|
1
|
Package Equivalence Code |
|
SOLCC6,.13,38
|
Packing Method |
|
TR
|
Peak Reflow Temperature (Cel) |
|
260
|
Technology |
|
CMOS
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|
Compare LP3990SDX-1.5 with alternatives
Compare LP3990SD-1.5 with alternatives