LP3986BL-2929 vs LP3986TLX-2929 feature comparison

LP3986BL-2929 Texas Instruments

Buy Now Datasheet

LP3986TLX-2929 National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description VFBGA, BGA8,3X3,20 0.600 MM HEIGHT, MICRO, BUMP, SMD-8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.1 V 0.1 V
Dropout Voltage1-Nom 0.06 V 0.06 V
Dropout Voltage2-Max 0.1 V 0.1 V
Input Voltage Absolute-Max 6.5 V 6.5 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 2.7 V 2.7 V
JESD-30 Code S-PBGA-B8 S-PBGA-B8
JESD-609 Code e0 e0
Length 1.55 mm 1.55 mm
Line Regulation-Max 0.0096% 0.0096%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 8 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Current2-Max 0.15 A 0.15 A
Output Voltage1-Max 2.987 V 2.987 V
Output Voltage1-Min 2.813 V 2.813 V
Output Voltage1-Nom 2.9 V 2.9 V
Output Voltage2-Max 2.987 V 2.987 V
Output Voltage2-Min 2.813 V 2.813 V
Output Voltage2-Nom 2.9 V 2.9 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Equivalence Code BGA8,3X3,20 BGA8,3X3,20
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max 0.995 mm 0.6 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN LEAD Tin/Lead (Sn63Pb37)
Terminal Form BALL BALL
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position BOTTOM BOTTOM
Voltage Tolerance-Max 3% 3%
Width 1.55 mm 1.55 mm
Base Number Matches 2 2
Time@Peak Reflow Temperature-Max (s) 40

Compare LP3986BL-2929 with alternatives

Compare LP3986TLX-2929 with alternatives