LP3986BL-285285/NOPB vs LP3986TLX-2929/NOPB feature comparison

LP3986BL-285285/NOPB Texas Instruments

Buy Now Datasheet

LP3986TLX-2929/NOPB National Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description VFBGA, VFBGA, BGA8,3X3,20
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.1 V 0.1 V
Dropout Voltage2-Max 0.1 V 0.1 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 2.7 V 2.7 V
JESD-30 Code S-PBGA-B8 S-PBGA-B8
Length 1.55 mm 1.55 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 8 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Current2-Max 0.15 A 0.15 A
Output Voltage1-Max 2.9355 V 2.987 V
Output Voltage1-Min 2.7645 V 2.813 V
Output Voltage1-Nom 2.85 V 2.9 V
Output Voltage2-Max 2.9355 V 2.987 V
Output Voltage2-Min 2.7645 V 2.813 V
Output Voltage2-Nom 2.85 V 2.9 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max 0.995 mm 0.6 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form BALL BALL
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position BOTTOM BOTTOM
Voltage Tolerance-Max 3% 3%
Width 1.55 mm 1.55 mm
Base Number Matches 1 2
Adjustability FIXED
Dropout Voltage1-Nom 0.06 V
Input Voltage Absolute-Max 6.5 V
JESD-609 Code e1
Line Regulation-Max 0.0096%
Package Equivalence Code BGA8,3X3,20
Packing Method TR
Peak Reflow Temperature (Cel) 260
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Time@Peak Reflow Temperature-Max (s) 40

Compare LP3986BL-285285/NOPB with alternatives

Compare LP3986TLX-2929/NOPB with alternatives