LP3985ITLX-285/NOPB vs S-814A25AMC-BCP-T2G feature comparison

LP3985ITLX-285/NOPB National Semiconductor Corporation

Buy Now Datasheet

S-814A25AMC-BCP-T2G ABLIC Inc.

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP SEIKO INSTRUMENTS USA INC
Package Description VFBGA, BGA5,3X3,17/10 HLSOF,
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 0.1 V 0.61 V
Dropout Voltage1-Nom 0.06 V
Input Voltage Absolute-Max 6.5 V
Input Voltage-Max 6 V 10 V
Input Voltage-Min 2.5 V 3 V
JESD-30 Code R-PBGA-B5 R-PDSO-F5
JESD-609 Code e1
Length 1.463 mm 4.5 mm
Line Regulation-Max 0.0075%
Load Regulation-Max 0.0085%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.15 A
Output Voltage1-Max 2.9355 V 2.55 V
Output Voltage1-Min 2.7645 V 2.45 V
Output Voltage1-Nom 2.85 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA HLSOF
Package Equivalence Code BGA5,3X3,17/10
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
Packing Method TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.675 mm 1.6 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL FLAT
Terminal Pitch 0.5 mm 1.5 mm
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) 40 10
Voltage Tolerance-Max 3%
Width 1.006 mm 2.5 mm
Base Number Matches 1 2
Pbfree Code Yes
Part Package Code SOT-89
Pin Count 5

Compare LP3985ITLX-285/NOPB with alternatives

Compare S-814A25AMC-BCP-T2G with alternatives