LP3985ITLX-2.7/NOPB vs MIC5256-2.7BM5TR feature comparison

LP3985ITLX-2.7/NOPB Texas Instruments

Buy Now Datasheet

MIC5256-2.7BM5TR Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS INC
Part Package Code BGA SOT-23
Package Description 0.600 MM HEIGHT, GREEN, MICRO, SMD-5 LSSOP,
Pin Count 5 5
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 0.1 V 0.25 V
Dropout Voltage1-Nom 0.06 V
Input Voltage Absolute-Max 6.5 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 2.5 V 2.7 V
JESD-30 Code R-XBGA-B5 R-PDSO-G5
JESD-609 Code e1
Length 1.4715 mm 2.9 mm
Line Regulation-Max 0.0075%
Load Regulation-Max 0.008%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 2.781 V 2.754 V
Output Voltage1-Min 2.619 V 2.646 V
Output Voltage1-Nom 2.7 V 2.7 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code VFBGA LSSOP
Package Equivalence Code BGA5,3X3,17/10
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.675 mm 1.45 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL GULL WING
Terminal Pitch 0.5 mm 0.95 mm
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 3%
Width 1.0145 mm 1.6 mm
Base Number Matches 2 3

Compare LP3985ITLX-2.7/NOPB with alternatives