LP3985ITL-3.1/NOPB
vs
LP2980AIM5-5.0
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
0.600 MM HEIGHT, MICRO, SMD-5
SOT-23, 5 PIN
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.1 V
0.225 V
Dropout Voltage1-Nom
0.06 V
0.12 V
Input Voltage Absolute-Max
6.5 V
16 V
Input Voltage-Max
6 V
16 V
Input Voltage-Min
2.5 V
6 V
JESD-30 Code
R-PBGA-B5
R-PDSO-G5
JESD-609 Code
e1
e0
Length
1.463 mm
2.92 mm
Line Regulation-Max
0.0074%
0.016%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
5
5
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.15 A
0.05 A
Output Voltage1-Max
3.193 V
5.125 V
Output Voltage1-Min
3.007 V
4.875 V
Output Voltage1-Nom
3.1 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VFBGA
TSSOP
Package Equivalence Code
BGA5,3X3,17/10
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.675 mm
1.19 mm
Surface Mount
YES
YES
Technology
CMOS
BIPOLAR
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Tin/Lead (Sn/Pb)
Terminal Form
BALL
GULL WING
Terminal Pitch
0.5 mm
0.95 mm
Terminal Position
BOTTOM
DUAL
Time@Peak Reflow Temperature-Max (s)
40
40
Voltage Tolerance-Max
3%
2.5%
Width
1.006 mm
1.6 mm
Base Number Matches
2
2
Compare LP3985ITL-3.1/NOPB with alternatives
Compare LP2980AIM5-5.0 with alternatives