LP3985ITL-285/NOPB vs LP3985ITL-285/NOPB feature comparison

LP3985ITL-285/NOPB Texas Instruments

Buy Now Datasheet

LP3985ITL-285/NOPB National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code BGA
Package Description 0.600 MM HEIGHT, GREEN, MICRO, SMD-5 0.600 MM HEIGHT, MICRO, SMD-5
Pin Count 5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.1 V 0.1 V
Dropout Voltage1-Nom 0.06 V 0.06 V
Input Voltage Absolute-Max 6.5 V 6.5 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 2.5 V 2.5 V
JESD-30 Code R-XBGA-B5 R-PBGA-B5
JESD-609 Code e1 e1
Length 1.4715 mm 1.463 mm
Line Regulation-Max 0.0075% 0.0075%
Load Regulation-Max 0.0085% 0.0085%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 2.9355 V 2.9355 V
Output Voltage1-Min 2.7645 V 2.7645 V
Output Voltage1-Nom 2.85 V 2.85 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Equivalence Code BGA5,3X3,17/10 BGA5,3X3,17/10
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.675 mm 0.675 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL BALL
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 40
Voltage Tolerance-Max 3% 3%
Width 1.0145 mm 1.006 mm
Base Number Matches 2 1

Compare LP3985ITL-285/NOPB with alternatives

Compare LP3985ITL-285/NOPB with alternatives