LP3985ITL-2.7 vs LM3490IM5X-5.0/NOPB feature comparison

LP3985ITL-2.7 National Semiconductor Corporation

Buy Now Datasheet

LM3490IM5X-5.0/NOPB National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description 0.600 MM HEIGHT, MICRO, SMD-5 LSSOP, TSOP5/6,.11,37
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.1 V 1.2 V
Dropout Voltage1-Nom 0.06 V 0.9 V
Input Voltage Absolute-Max 6.5 V 35 V
Input Voltage-Max 6 V 30 V
Input Voltage-Min 2.5 V 6.5 V
JESD-30 Code R-PBGA-B5 R-PDSO-G5
JESD-609 Code e0 e3
Length 1.463 mm 2.92 mm
Line Regulation-Max 0.0075% 0.025%
Load Regulation-Max 0.008% 0.04%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.1 A
Output Voltage1-Max 2.781 V 5.25 V
Output Voltage1-Min 2.619 V 4.75 V
Output Voltage1-Nom 2.7 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA LSSOP
Package Equivalence Code BGA5,3X3,17/10 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.675 mm 1.22 mm
Surface Mount YES YES
Technology CMOS BIPOLAR
Terminal Finish Tin/Lead (Sn63Pb37) Matte Tin (Sn)
Terminal Form BALL GULL WING
Terminal Pitch 0.5 mm 0.953 mm
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Voltage Tolerance-Max 3% 5%
Width 1.006 mm 1.6 mm
Base Number Matches 2 1

Compare LP3985ITL-2.7 with alternatives

Compare LM3490IM5X-5.0/NOPB with alternatives