LP3985IM5X-285 vs LP2985AIM5-1.8 feature comparison

LP3985IM5X-285 National Semiconductor Corporation

Buy Now Datasheet

LP2985AIM5-1.8 Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description SOT-23, SOP-5 SOT-23, 5 PIN
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.1 V 0.6 V
Dropout Voltage1-Nom 0.06 V 0.28 V
Input Voltage Absolute-Max 6.5 V 16 V
Input Voltage-Max 6 V 16 V
Input Voltage-Min 2.5 V 2.8 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e0 e0
Length 2.92 mm 2.92 mm
Line Regulation-Max 0.0075% 0.0076%
Load Regulation-Max 0.021%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 2.9355 V 1.863 V
Output Voltage1-Min 2.7645 V 1.737 V
Output Voltage1-Nom 2.85 V 1.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP TSSOP
Package Equivalence Code TSOP5/6,.11,37 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.22 mm 1.19 mm
Surface Mount YES YES
Technology CMOS BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Voltage Tolerance-Max 3% 3.5%
Width 1.6 mm 1.6 mm
Base Number Matches 3 2
Pbfree Code No
Part Package Code SOT-23
Pin Count 5
Samacsys Manufacturer Texas Instruments

Compare LP3985IM5X-285 with alternatives

Compare LP2985AIM5-1.8 with alternatives