LP3985IM5X-285/NOPB vs LP3985IM5X-3.0 feature comparison

LP3985IM5X-285/NOPB National Semiconductor Corporation

Buy Now Datasheet

LP3985IM5X-3.0 National Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description SOT-23, SOP-5 SOT-23, SOP-5
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.1 V 0.1 V
Dropout Voltage1-Nom 0.06 V 0.06 V
Input Voltage Absolute-Max 6.5 V 6.5 V
Input Voltage-Max 6 V 6 V
Input Voltage-Min 2.5 V 2.5 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3 e0
Length 2.92 mm 2.92 mm
Line Regulation-Max 0.0075% 0.0075%
Load Regulation-Max 0.021% 0.022%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 2.9355 V 3.09 V
Output Voltage1-Min 2.7645 V 2.91 V
Output Voltage1-Nom 2.85 V 3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP5/6,.11,37 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.22 mm 1.22 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Voltage Tolerance-Max 3% 3%
Width 1.6 mm 1.6 mm
Base Number Matches 1 2

Compare LP3985IM5X-285/NOPB with alternatives

Compare LP3985IM5X-3.0 with alternatives