LP3985IM5X-2.5
vs
LP2985AITP-2.7/NOPB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
SOT-23, SOP-5
VFBGA, BGA5,3X3,17/10
Pin Count
5
Reach Compliance Code
unknown
compliant
Dropout Voltage1-Max
0.1 V
0.575 V
Input Voltage-Max
6 V
16 V
Input Voltage-Min
2.5 V
3.7 V
JESD-30 Code
R-PDSO-G5
R-PBGA-B5
JESD-609 Code
e0
e1
Length
2.92 mm
1.107 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.15 A
0.15 A
Output Voltage1-Max
2.575 V
2.7945 V
Output Voltage1-Min
2.425 V
2.6055 V
Output Voltage1-Nom
2.5 V
2.7 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
VFBGA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.22 mm
0.575 mm
Surface Mount
YES
YES
Technology
CMOS
BIPOLAR
Terminal Finish
TIN LEAD
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
GULL WING
BALL
Terminal Pitch
0.95 mm
0.5 mm
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
40
Width
1.6 mm
0.93 mm
Base Number Matches
3
2
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
0.28 V
Input Voltage Absolute-Max
16 V
Line Regulation-Max
0.0106%
Number of Outputs
1
Package Equivalence Code
BGA5,3X3,17/10
Packing Method
TR
Qualification Status
Not Qualified
Voltage Tolerance-Max
3.5%
Compare LP2985AITP-2.7/NOPB with alternatives