LP3985IM5-2.5/NOPB
vs
MC78PC50NTR
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
MOTOROLA INC
|
Package Description |
SOT-23, SOP-5
|
LSSOP, TSOP5/6,.11,37
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
0.1 V
|
0.26 V
|
Dropout Voltage1-Nom |
0.06 V
|
0.17 V
|
Input Voltage Absolute-Max |
6.5 V
|
9 V
|
Input Voltage-Max |
6 V
|
8 V
|
Input Voltage-Min |
2.5 V
|
2.7 V
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G5
|
JESD-609 Code |
e3
|
e0
|
Length |
2.92 mm
|
2.9 mm
|
Line Regulation-Max |
0.0075%
|
|
Load Regulation-Max |
0.0186%
|
0.04%
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
5
|
5
|
Operating Temperature TJ-Max |
125 °C
|
150 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
0.15 A
|
0.08 A
|
Output Voltage1-Max |
2.575 V
|
5.1 V
|
Output Voltage1-Min |
2.425 V
|
4.9 V
|
Output Voltage1-Nom |
2.5 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
LSSOP
|
Package Equivalence Code |
TSOP5/6,.11,37
|
TSOP5/6,.11,37
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.22 mm
|
1.4 mm
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
Matte Tin (Sn)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Voltage Tolerance-Max |
3%
|
2%
|
Width |
1.6 mm
|
1.65 mm
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
SOT-23
|
Pin Count |
|
5
|
|
|
|
Compare LP3985IM5-2.5/NOPB with alternatives
Compare MC78PC50NTR with alternatives