LP3985IBLX-2.5
vs
AP7115-25WG-7
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
DIODES INC
Package Description
0.995 MM HEIGHT, MICRO, SMD-5
SOT-25, 5 PIN
Reach Compliance Code
not_compliant
compliant
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.1 V
0.3 V
Dropout Voltage1-Nom
0.06 V
0.2 V
Input Voltage Absolute-Max
6.5 V
5.5 V
Input Voltage-Max
6 V
5.5 V
Input Voltage-Min
2.5 V
2.5 V
JESD-30 Code
R-PBGA-B5
R-PDSO-G5
JESD-609 Code
e0
e3
Length
1.463 mm
3 mm
Line Regulation-Max
0.0075%
0.00625%
Load Regulation-Max
0.00745%
0.01%
Moisture Sensitivity Level
1
3
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
5
5
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.15 A
0.15 A
Output Voltage1-Max
2.575 V
2.55 V
Output Voltage1-Min
2.425 V
2.45 V
Output Voltage1-Nom
2.5 V
2.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFBGA
LSSOP
Package Equivalence Code
BGA5,3X3,17/10
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.095 mm
1.45 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
Tin/Lead (Sn63Pb37)
MATTE TIN
Terminal Form
BALL
GULL WING
Terminal Pitch
0.5 mm
0.95 mm
Terminal Position
BOTTOM
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Voltage Tolerance-Max
3%
2%
Width
1.006 mm
1.6 mm
Base Number Matches
2
1
Pbfree Code
Yes
Part Package Code
SOT
Pin Count
5
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Diodes Incorporated
Compare LP3985IBLX-2.5 with alternatives
Compare AP7115-25WG-7 with alternatives