LP3985IBL-285 vs LP2981AIM5X-3.8 feature comparison

LP3985IBL-285 National Semiconductor Corporation

Buy Now Datasheet

LP2981AIM5X-3.8 Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description 0.995 MM HEIGHT, MICRO, SMD-5 TSSOP, TSOP5/6,.11,37
Reach Compliance Code not_compliant compliant
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.1 V 0.375 V
Dropout Voltage1-Nom 0.06 V 0.2 V
Input Voltage Absolute-Max 6.5 V 16 V
Input Voltage-Max 6 V 16 V
Input Voltage-Min 2.5 V 4.8 V
JESD-30 Code R-PBGA-B5 R-PDSO-G5
JESD-609 Code e0 e0
Length 1.463 mm 2.9 mm
Line Regulation-Max 0.0075% 0.0136%
Load Regulation-Max 0.0085%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.1 A
Output Voltage1-Max 2.9355 V 3.895 V
Output Voltage1-Min 2.7645 V 3.705 V
Output Voltage1-Nom 2.85 V 3.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TSSOP
Package Equivalence Code BGA5,3X3,17/10 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.095 mm 1.2 mm
Surface Mount YES YES
Technology CMOS BIPOLAR
Terminal Finish Tin/Lead (Sn63Pb37) Tin/Lead (Sn85Pb15)
Terminal Form BALL GULL WING
Terminal Pitch 0.5 mm 0.95 mm
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Voltage Tolerance-Max 3% 2.5%
Width 1.006 mm 1.6 mm
Base Number Matches 2 2
Pbfree Code No
Part Package Code SOIC
Pin Count 5
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare LP3985IBL-285 with alternatives

Compare LP2981AIM5X-3.8 with alternatives