LP3985IBL-285
vs
ADP1713AUJZ-0.8-R7
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
ANALOG DEVICES INC
|
Package Description |
0.995 MM HEIGHT, MICRO, SMD-5
|
VSSOP, TSOP5/6,.11,37
|
Reach Compliance Code |
not_compliant
|
unknown
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
0.1 V
|
0.27 V
|
Dropout Voltage1-Nom |
0.06 V
|
|
Input Voltage Absolute-Max |
6.5 V
|
6 V
|
Input Voltage-Max |
6 V
|
5.5 V
|
Input Voltage-Min |
2.5 V
|
2.5 V
|
JESD-30 Code |
R-PBGA-B5
|
R-PDSO-G5
|
JESD-609 Code |
e0
|
e3
|
Length |
1.463 mm
|
2.9 mm
|
Line Regulation-Max |
0.0075%
|
|
Load Regulation-Max |
0.0085%
|
0.0093%
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
5
|
5
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
0.15 A
|
0.3 A
|
Output Voltage1-Max |
2.9355 V
|
0.816 V
|
Output Voltage1-Min |
2.7645 V
|
0.784 V
|
Output Voltage1-Nom |
2.85 V
|
0.8 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TFBGA
|
VSSOP
|
Package Equivalence Code |
BGA5,3X3,17/10
|
TSOP5/6,.11,37
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY, THIN PROFILE, FINE PITCH
|
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.095 mm
|
1 mm
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
Tin/Lead (Sn63Pb37)
|
Matte Tin (Sn) - annealed
|
Terminal Form |
BALL
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.95 mm
|
Terminal Position |
BOTTOM
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Voltage Tolerance-Max |
3%
|
2%
|
Width |
1.006 mm
|
1.6 mm
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
TSOT
|
Pin Count |
|
5
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
|
|
|
Compare LP3985IBL-285 with alternatives
Compare ADP1713AUJZ-0.8-R7 with alternatives