LP3985IBL-285/NOPB vs S-1165B26MC-N6LTFG feature comparison

LP3985IBL-285/NOPB Texas Instruments

Buy Now Datasheet

S-1165B26MC-N6LTFG ABLIC Inc.

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ABLIC INC
Package Description TFBGA, LSSOP,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.1 V 0.2 V
Input Voltage-Max 6 V 6.5 V
Input Voltage-Min 2.5 V 3.1 V
JESD-30 Code R-PBGA-B5 R-PDSO-G5
Length 1.463 mm 2.9 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.15 A 0.2 A
Output Voltage1-Max 2.9355 V 2.626 V
Output Voltage1-Min 2.7645 V 2.574 V
Output Voltage1-Nom 2.85 V 2.6 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA LSSOP
Package Equivalence Code BGA5,3X3,17/10 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.095 mm 1.3 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form BALL GULL WING
Terminal Pitch 0.5 mm 0.95 mm
Terminal Position BOTTOM DUAL
Voltage Tolerance-Max 3% 1%
Width 1.006 mm 1.6 mm
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SOT-23
Pin Count 5
Adjustability FIXED
Dropout Voltage1-Nom 0.14 V
Input Voltage Absolute-Max 7 V
Line Regulation-Max 0.01768%
Load Regulation-Max 0.04%
Number of Outputs 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method TR, 7 INCH
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 10

Compare LP3985IBL-285/NOPB with alternatives

Compare S-1165B26MC-N6LTFG with alternatives