LP3965EMPX3.3EP vs LP3962EMP-3.3 feature comparison

LP3965EMPX3.3EP Texas Instruments

Buy Now Datasheet

LP3962EMP-3.3 Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOT-223 SOT-223
Package Description SOP, SOT-223, 5 PIN
Pin Count 5 5
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.55 V 0.55 V
Input Voltage-Max 7 V 7 V
Input Voltage-Min 2.5 V 3.85 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e0 e0
Length 6.5 mm 6.5 mm
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 3.399 V 3.399 V
Output Voltage1-Min 3.201 V 3.201 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.8 mm 1.8 mm
Surface Mount YES YES
Technology CMOS BICMOS
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.5 mm 1.5 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 3% 3%
Width 3.56 mm 3.56 mm
Base Number Matches 1 3
Date Of Intro 1999-11-08
Samacsys Manufacturer Texas Instruments
Adjustability FIXED
Dropout Voltage1-Nom 0.38 V
Input Voltage Absolute-Max 7.5 V
Moisture Sensitivity Level 1
Number of Outputs 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Equivalence Code SOT-223-4
Packing Method TR
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare LP3965EMPX3.3EP with alternatives

Compare LP3962EMP-3.3 with alternatives