LP3965EMP-ADJ/NOPB
vs
LMS1587CS-ADJ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SOT-223
Package Description
GREEN, SOT-223, 5 PIN
TO-263, 3 PIN
Pin Count
5
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
ADJUSTABLE
ADJUSTABLE
Dropout Voltage1-Max
0.55 V
1.3 V
Dropout Voltage1-Nom
0.38 V
1.1 V
Input Voltage-Max
7 V
Input Voltage-Min
2.5 V
JESD-30 Code
R-PDSO-G5
R-PSSO-G3
JESD-609 Code
e3
e0
Length
6.5 mm
10.16 mm
Moisture Sensitivity Level
1
3
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
5
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
1.5 A
3 A
Output Voltage1-Max
5 V
1.275 V
Output Voltage1-Min
1.215 V
1.225 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TO-263
Package Equivalence Code
SOT-223-4
SMSIP3H,.55TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
RAIL
Peak Reflow Temperature (Cel)
260
235
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.8 mm
4.79 mm
Surface Mount
YES
YES
Technology
CMOS
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.5 mm
2.54 mm
Terminal Position
DUAL
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
30
Voltage Tolerance-Max
3%
Width
3.56 mm
8.64 mm
Base Number Matches
2
2
Input-Output Voltage Differential-Max
5.75 V
Input-Output Voltage Differential-Min
1.5 V
Line Regulation-Max (%/V)
0.047
Load Regulation-Max(%)
0.5%
Compare LP3965EMP-ADJ/NOPB with alternatives
Compare LMS1587CS-ADJ with alternatives