LP3965EMP-ADJ/NOPB vs LMS1585ACSX-ADJ/NOPB feature comparison

LP3965EMP-ADJ/NOPB National Semiconductor Corporation

Buy Now Datasheet

LMS1585ACSX-ADJ/NOPB National Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description ROHS COMPLIANT, SOT-223, 5 PIN ROHS COMPLIANT, TO-263, 3 PIN
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Max 0.55 V 1.4 V
Dropout Voltage1-Nom 0.24 V 1.1 V
JESD-30 Code R-PDSO-G5 R-PSSO-G3
JESD-609 Code e3 e3
Length 6.5 mm 10.16 mm
Moisture Sensitivity Level 1 3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 1.5 A 5 A
Output Voltage1-Max 5.1 V 1.275 V
Output Voltage1-Min 1.216 V 1.225 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TO-263
Package Equivalence Code SOT-223-4 SMSIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 245
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.8 mm 4.79 mm
Surface Mount YES YES
Technology CMOS BIPOLAR
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.5 mm 2.54 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) 40 30
Width 3.56 mm 8.64 mm
Base Number Matches 2 2
Input-Output Voltage Differential-Max 5.75 V
Input-Output Voltage Differential-Min 1.5 V
Line Regulation-Max (%/V) 0.047
Load Regulation-Max(%) 0.5%

Compare LP3965EMP-ADJ/NOPB with alternatives

Compare LMS1585ACSX-ADJ/NOPB with alternatives