LP3963ES-2.5 vs LP3963ESX-2.5 feature comparison

LP3963ES-2.5 Texas Instruments

Buy Now Datasheet

LP3963ESX-2.5 National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code D2PAK
Package Description TO-263, 5 PIN PLASTIC, TO-263, 5 PIN
Pin Count 4
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Adjustability FIXED FIXED
Dropout Voltage1-Max 1.2 V 1.2 V
Dropout Voltage1-Nom 0.8 V 0.8 V
Input Voltage Absolute-Max 7.5 V 7.5 V
Input Voltage-Max 7 V 7 V
Input Voltage-Min 3.7 V 3.7 V
JESD-30 Code R-PSSO-G5 R-PSSO-G5
JESD-609 Code e0 e0
Length 10.16 mm 10.16 mm
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 3 A 3 A
Output Voltage1-Max 2.575 V 2.575 V
Output Voltage1-Min 2.425 V 2.425 V
Output Voltage1-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-263
Package Equivalence Code SMSIP5H,.6,67TB SMSIP5H,.6,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method RAIL TR
Peak Reflow Temperature (Cel) 235 235
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.8 mm 4.8 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.7 mm 1.7 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 20 30
Voltage Tolerance-Max 3% 3%
Width 8.635 mm 8.635 mm
Base Number Matches 2 2

Compare LP3963ES-2.5 with alternatives

Compare LP3963ESX-2.5 with alternatives