LP3963ES-2.5/NOPB
vs
LM1086CT-3.3/NOPB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Package Description
PLASTIC, TO-263, 5 PIN
ROHS COMPLIANT, TO-220, 3 PIN
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
1.2 V
1.5 V
Dropout Voltage1-Nom
0.8 V
1.3 V
Input Voltage Absolute-Max
7.5 V
27 V
Input Voltage-Max
7 V
29 V
Input Voltage-Min
3.7 V
4.5 V
JESD-30 Code
R-PSSO-G5
R-XSFM-T3
JESD-609 Code
e3
e3
Length
10.16 mm
14.986 mm
Moisture Sensitivity Level
3
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
5
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
3 A
1.5 A
Output Voltage1-Max
2.575 V
3.365 V
Output Voltage1-Min
2.425 V
3.235 V
Output Voltage1-Nom
2.5 V
3.3 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
TO-263
SFM
Package Equivalence Code
SMSIP5H,.6,67TB
SIP3,.1TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLANGE MOUNT
Packing Method
RAIL
TUBE
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.8 mm
19.55 mm
Surface Mount
YES
NO
Technology
CMOS
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.7 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
3%
2%
Width
8.635 mm
10.16 mm
Base Number Matches
2
2
Pbfree Code
Yes
Part Package Code
SFM
Pin Count
3
Samacsys Manufacturer
Texas Instruments
Line Regulation-Max
0.01%
Load Regulation-Max
0.025%
Operating Temperature-Max
125 °C
Operating Temperature-Min
Compare LP3963ES-2.5/NOPB with alternatives
Compare LM1086CT-3.3/NOPB with alternatives