LP3962ESX-2.5/NOPB
vs
LP2985-32YZUR
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
D2PAK
|
BGA
|
Package Description |
TO-263, SMSIP5H,.6,67TB
|
VFBGA, BGA5,3X3,17/10
|
Pin Count |
4
|
5
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
0.55 V
|
0.575 V
|
Dropout Voltage1-Nom |
0.38 V
|
0.28 V
|
Input Voltage Absolute-Max |
7.5 V
|
16 V
|
Input Voltage-Max |
7 V
|
16 V
|
Input Voltage-Min |
3.05 V
|
4.2 V
|
JESD-30 Code |
R-PSSO-G5
|
R-PBGA-B5
|
JESD-609 Code |
e3
|
|
Length |
10.16 mm
|
1.312 mm
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
5
|
5
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current1-Max |
1.5 A
|
0.15 A
|
Output Voltage1-Max |
2.575 V
|
3.328 V
|
Output Voltage1-Min |
2.425 V
|
3.072 V
|
Output Voltage1-Nom |
2.5 V
|
3.2 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-263
|
VFBGA
|
Package Equivalence Code |
SMSIP5H,.6,67TB
|
BGA5,3X3,17/10
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
245
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
4.83 mm
|
0.75 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BIPOLAR
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Form |
GULL WING
|
BALL
|
Terminal Pitch |
1.7 mm
|
0.5 mm
|
Terminal Position |
SINGLE
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Voltage Tolerance-Max |
3%
|
4%
|
Width |
8.635 mm
|
1.012 mm
|
Base Number Matches |
1
|
1
|
Line Regulation-Max |
|
0.0121%
|
|
|
|
Compare LP3962ESX-2.5/NOPB with alternatives
Compare LP2985-32YZUR with alternatives