LP3961ES-2.5/NOPB vs LP3961ESX-2.5/NOPB feature comparison

LP3961ES-2.5/NOPB National Semiconductor Corporation

Buy Now Datasheet

LP3961ESX-2.5/NOPB National Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description TO-263, 5 PIN TO-263, 5 PIN
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.35 V 0.35 V
Dropout Voltage1-Nom 0.24 V 0.24 V
Input Voltage Absolute-Max 7.5 V 7.5 V
Input Voltage-Max 7 V 7 V
Input Voltage-Min 2.85 V 2.85 V
JESD-30 Code R-PSSO-G5 R-PSSO-G5
JESD-609 Code e3 e3
Length 10.16 mm 10.16 mm
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.8 A 0.8 A
Output Voltage1-Max 2.575 V 2.575 V
Output Voltage1-Min 2.425 V 2.425 V
Output Voltage1-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-263
Package Equivalence Code SMSIP5H,.6,67TB SMSIP5H,.6,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method RAIL TR
Peak Reflow Temperature (Cel) 245 245
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.8 mm 4.8 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.7 mm 1.7 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tolerance-Max 3% 3%
Width 8.64 mm 8.64 mm
Base Number Matches 1 1

Compare LP3961ES-2.5/NOPB with alternatives

Compare LP3961ESX-2.5/NOPB with alternatives