LP3910SQX-AK/NOPB
vs
MAX14745KEWX
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MAXIM INTEGRATED PRODUCTS INC
Package Description
HVQCCN, LCC48,.24SQ,16
VFBGA, BGA36,6X6,16
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustable Threshold
YES
YES
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
S-XQCC-N48
R-PBGA-B36
JESD-609 Code
e3
Length
6 mm
2.688 mm
Moisture Sensitivity Level
1
Number of Channels
7
5
Number of Functions
1
1
Number of Terminals
48
36
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVQCCN
VFBGA
Package Equivalence Code
LCC48,.24SQ,16
BGA36,6X6,16
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
0.69 mm
Supply Voltage-Max (Vsup)
6 V
28 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
BALL
Terminal Pitch
0.4 mm
0.4 mm
Terminal Position
QUAD
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
6 mm
2.437 mm
Base Number Matches
1
1
Technology
BICMOS
Compare LP3910SQX-AK/NOPB with alternatives
Compare MAX14745KEWX with alternatives