LP38851S-ADJ/NOPB vs LP38851S-ADJ feature comparison

LP38851S-ADJ/NOPB National Semiconductor Corporation

Buy Now Datasheet

LP38851S-ADJ Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description ROHS COMPLIANT, TO-263, 7 PIN TO-263, ZIP7,.2,.1TB
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Max 0.2 V 0.2 V
Dropout Voltage1-Nom 0.115 V 0.115 V
JESD-30 Code R-PSSO-G7 R-PSSO-G7
JESD-609 Code e3 e0
Length 10.16 mm 10.16 mm
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 7 7
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.8 A 0.8 A
Output Voltage1-Max 1.8 V 1.8 V
Output Voltage1-Min 0.8 V 0.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-263
Package Equivalence Code ZIP7,.2,.1TB ZIP7,.2,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method RAIL RAIL
Peak Reflow Temperature (Cel) 245 235
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.64 mm 4.79 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30 20
Width 8.64 mm 8.64 mm
Base Number Matches 1 2
Pbfree Code No
Part Package Code D2PAK
Pin Count 4
Samacsys Manufacturer Texas Instruments