LP38843S-1.2/NOPB vs MIC69301-1.2WR-TR feature comparison

LP38843S-1.2/NOPB Texas Instruments

Buy Now Datasheet

MIC69301-1.2WR-TR Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC MICROCHIP TECHNOLOGY INC
Part Package Code D2PAK
Package Description ROHS COMPLIANT,TO-263, 5 PIN SPAK-5
Pin Count 4
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.5 V 0.5 V
Dropout Voltage1-Nom 0.21 V 0.275 V
Input Voltage Absolute-Max 6 V 6 V
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 1.7 V 1.65 V
JESD-30 Code R-PSSO-G5 R-PSSO-G5
JESD-609 Code e3 e3
Length 10.16 mm 9.395 mm
Load Regulation-Max 0.0216%
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current1-Max 3 A 3 A
Output Voltage1-Max 1.236 V 1.224 V
Output Voltage1-Min 1.164 V 1.176 V
Output Voltage1-Nom 1.2 V 1.2 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 LSOP
Package Equivalence Code SMSIP5H,.6,67TB SMSIP5H,.04,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, LOW PROFILE
Packing Method TUBE TR
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.83 mm 2.16 mm
Surface Mount YES YES
Technology CMOS BIPOLAR
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.7 mm 1.7 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 3% 2%
Width 8.635 mm 8 mm
Base Number Matches 2 1
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Line Regulation-Max 0.01386%

Compare LP38843S-1.2/NOPB with alternatives

Compare MIC69301-1.2WR-TR with alternatives