LP38693QSDX-3.3/NOPB
vs
LP38693SD-3.3/NOPB
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
NATIONAL SEMICONDUCTOR CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Nom |
0.33 V
|
0.33 V
|
Input Voltage Absolute-Max |
12 V
|
12 V
|
JESD-30 Code |
R-PDSO-N6
|
S-XDSO-N6
|
Number of Outputs |
1
|
1
|
Number of Terminals |
6
|
6
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
0.5 A
|
0.5 A
|
Output Voltage1-Nom |
3.3 V
|
3.3 V
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
SON
|
HVSSON
|
Package Equivalence Code |
SOLCC6,.13,38
|
SOLCC6,.13,38
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH
|
Packing Method |
TR
|
TR
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
AEC-Q100
|
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.95 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Voltage Tolerance-Max |
4%
|
4%
|
Base Number Matches |
2
|
2
|
Package Description |
|
LLP-6
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Dropout Voltage1-Max |
|
0.55 V
|
Input Voltage-Max |
|
10 V
|
Input Voltage-Min |
|
2.7 V
|
JESD-609 Code |
|
e3
|
Length |
|
3 mm
|
Moisture Sensitivity Level |
|
1
|
Number of Functions |
|
1
|
Output Voltage1-Max |
|
3.432 V
|
Output Voltage1-Min |
|
3.168 V
|
Peak Reflow Temperature (Cel) |
|
260
|
Regulator Type |
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
|
0.8 mm
|
Terminal Finish |
|
Matte Tin (Sn)
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
Width |
|
3 mm
|
|
|
|
Compare LP38693SD-3.3/NOPB with alternatives