LP38691SD-ADJ/NOPB
vs
LP38693QSD-ADJ/NOPB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
ROHS COMPLIANT, LLP-6
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
ADJUSTABLE
ADJUSTABLE
Dropout Voltage1-Nom
0.5 V
JESD-30 Code
S-PDSO-N6
R-PDSO-N6
JESD-609 Code
e3
Length
3 mm
Line Regulation-Max (%/V)
0.1
0.1
Load Regulation-Max(%)
2.5%
2.5%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
1
Number of Terminals
6
6
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.5 A
0.5 A
Output Voltage1-Max
9 V
9 V
Output Voltage1-Min
1.25 V
1.25 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
SON
Package Equivalence Code
SOLCC6,.13,38
SOLCC6,.13,38
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.8 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3 mm
Base Number Matches
2
2
Screening Level
AEC-Q100
Compare LP38691SD-ADJ/NOPB with alternatives