LP38503TS-ADJ/NOPB vs LP38501ATJ-ADJ feature comparison

LP38503TS-ADJ/NOPB National Semiconductor Corporation

Buy Now Datasheet

LP38501ATJ-ADJ National Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code not_compliant unknown
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Nom 0.42 V 0.42 V
JESD-609 Code e3 e3
Line Regulation-Max (%/V) 0.05 0.05
Moisture Sensitivity Level 3 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 3 A 3 A
Output Voltage1-Max 5 V 5 V
Output Voltage1-Min 0.6 V 0.6 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SMSIP5H,.6,67TB SMSIP5H,.6,67TB
Packing Method RAIL TR
Peak Reflow Temperature (Cel) 245 260
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish MATTE TIN MATTE TIN
Terminal Pitch 1.7 mm 1.7 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30 40
Base Number Matches 2 2
Package Description TO-263, 5 PIN
ECCN Code EAR99
HTS Code 8542.39.00.01
Dropout Voltage1-Max 0.665 V
JESD-30 Code R-PSSO-G5
Length 10.16 mm
Number of Functions 1
Package Code TO-263
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 2.25 mm
Terminal Form GULL WING
Width 9.85 mm