LP38501TS-ADJ/NOPB
vs
SI-3011ZD
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
ALLEGRO MICROSYSTEMS LLC
Reach Compliance Code
not_compliant
compliant
Adjustability
ADJUSTABLE
Dropout Voltage1-Nom
0.42 V
JESD-609 Code
e3
Line Regulation-Max (%/V)
0.05
Moisture Sensitivity Level
3
Number of Outputs
1
Number of Terminals
5
5
Operating Temperature TJ-Max
125 °C
100 °C
Operating Temperature TJ-Min
-40 °C
-20 °C
Output Current1-Max
3 A
3 A
Output Voltage1-Max
5 V
5 V
Output Voltage1-Min
0.6 V
1.2 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
SMSIP5H,.6,67TB
SMSIP5H,.6,67TB
Packing Method
RAIL
Peak Reflow Temperature (Cel)
245
260
Qualification Status
Not Qualified
Surface Mount
YES
YES
Technology
CMOS
Terminal Finish
MATTE TIN
Terminal Pitch
1.7 mm
1.7 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
40
Base Number Matches
2
2
Package Description
TO-263,
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Max
0.6 V
JESD-30 Code
R-PSSO-G5
Length
10 mm
Number of Functions
1
Package Code
TO-263
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.95 mm
Terminal Form
GULL WING
Width
9.2 mm
Compare SI-3011ZD with alternatives