LP324M/NOPB
vs
LM258H/NOPB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
TO-5
Package Description
SOP-14
GREEN, METAL CAN, TO-5, 8 PIN
Pin Count
14
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.02 µA
0.03 µA
Bias Current-Max (IIB) @25C
0.01 µA
0.15 µA
Common-mode Reject Ratio-Min
80 dB
65 dB
Common-mode Reject Ratio-Nom
90 dB
80 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
9000 µV
5000 µV
JESD-30 Code
R-PDSO-G14
O-MBCY-W8
JESD-609 Code
e3
Length
8.65 mm
9.08 mm
Low-Offset
NO
NO
Micropower
YES
NO
Moisture Sensitivity Level
1
1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
4
2
Number of Terminals
14
8
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-25 °C
Package Body Material
PLASTIC/EPOXY
METAL
Package Code
SOP
TO-5
Package Equivalence Code
SOP14,.25
CAN8,.2
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
5.72 mm
Slew Rate-Nom
0.05 V/us
0.5 V/us
Supply Current-Max
0.25 mA
1.2 mA
Supply Voltage Limit-Max
32 V
32 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
OTHER
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
WIRE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Unity Gain BW-Nom
100
700
Voltage Gain-Min
50000
25000
Width
3.9 mm
9.08 mm
Base Number Matches
2
2
Pbfree Code
Yes
Samacsys Manufacturer
Texas Instruments
Input Offset Current-Max (IIO)
0.03 µA
Low-Bias
NO
Power
NO
Programmable Power
NO
Wideband
NO
Compare LP324M/NOPB with alternatives
Compare LM258H/NOPB with alternatives